2020-203/000-037 | WAGO
2-wire female connector, 3 pole, pitch 3.5 mm, straight, green-yellow/gray, 2020-203/000-037
Unit Price (€ / pc.)
6.2356 € *
Available: 48 pcs.
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.7358 €
50 pcs.
5.2241 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor female connector, 2020-203/000-037, Wago
2-conductor female multipoint connector with PE end module (green-yellow) for insertion into base terminals, can be coded 3-pole green-yellow, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 13.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | green-yellow/gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |