2020-203/132-000 | WAGO
2-wire female connector, 3 pole, pitch 3.5 mm, straight, gray, 2020-203/132-000
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor female connector, 2020-203/132-000, Wago
2-conductor female multipoint connector with strain relief plate for insertion into basic terminals, can be coded 3-pole grey
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |