2020-204/143-000 | WAGO

2-wire female connector, 4 pole, pitch 3.5 mm, straight, gray, 2020-204/143-000

Order No.: 43P3274
EAN: 4050821092858
MPN:
2020-204/143-000
Series: X-COM S-Mini
2020-204/143-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 49 pcs.
Leadtime: 3 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.0206 €
50 pcs.
7.2947 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor female connector, 2020-204/143-000, Wago

2-conductor female multipoint connector with strain relief plate and locking pawl for insertion into base terminals codable 4-pole gray

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grau
Contact type Buchse
Rated voltage 500 V
Rated current 13.5 A
Orientation gerade
Pin number 4-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes