2022-102/132-000 | WAGO
1-wire female connector, 2 pole, pitch 5.2 mm, straight, gray, 2022-102/132-000
Unit Price (€ / pc.)
2.2134 € *
Available: 74 pcs.
1-Conductor female connector, 2022-102/132-000, Wago
1-conductor female multipoint connector with strain relief plate for insertion into base terminals codable 2-pole gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5.2 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 690 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |