2022-103/143-000 | WAGO
1-wire female connector, 3 pole, pitch 5.2 mm, straight, gray, 2022-103/143-000
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
1-Conductor female connector, 2022-103/143-000, Wago
1-conductor female multipoint connector with strain relief plate and locking pawl for insertion into basic terminals codable 3-pole gray
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 690 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |