2022-104/000-012 | WAGO
1-wire female connector, 4 pole, pitch 5.2 mm, straight, orange, 2022-104/000-012
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
1-Conductor female connector, 2022-104/000-012, Wago
1-conductor female multipoint connector for insertion into base terminal blocks, 4-pole, codable orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5.2 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 690 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |