2022-104/000-036 | WAGO

1-wire female connector, 4 pole, pitch 5.2 mm, straight, green-yellow/gray, 2022-104/000-036

Order No.: 43P3415
EAN: 4045454912796
MPN:
2022-104/000-036
Series: X-COM S
2022-104/000-036 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1059 €

1-Conductor female connector, 2022-104/000-036, Wago

1-conductor female multipoint connector with PE start module (green/yellow) for insertion into base terminals codable 4-pole green/yellow/grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green-yellow/gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes