2022-104/000-039/999-953 | WAGO

1-wire female connector, 4 pole, pitch 5.2 mm, straight, green-yellow/blue/gray, 2022-104/000-039/999-953

Order No.: 43P3420
EAN: 4055143534390
MPN:
2022-104/000-039/999-953
Series: X-COM S
2022-104/000-039/999-953 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3907 €

Female connector, 2022-104/000-039/999-953, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 4 mm², pin spacing 5.2 mm, 4-pole, centered locking levers, 4,00 mm², green-yellow/blue/gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green-yellow/blue/gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes