2022-104 | WAGO

1-wire female connector, 4 pole, pitch 5.2 mm, straight, gray, 2022-104

Order No.: 43P3411
EAN: 4050821242765
MPN:
2022-104
Series: X-COM S
2022-104 WAGO PCB Connection Systems Image 1
2022-104 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0345 €

1-Conductor female connector, 2022-104, Wago

1-conductor female multipoint connector for insertion into base terminals or pin headers 4-pole codable CAGE CLAMP connection gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes