2022-105/000-012 | WAGO

1-wire female connector, 5 pole, pitch 5.2 mm, straight, orange, 2022-105/000-012

Order No.: 43P3427
EAN: 4045454971069
MPN:
2022-105/000-012
Series: X-COM S
2022-105/000-012 WAGO PCB Connection Systems Image 1
2022-105/000-012 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0817 €

1-Conductor female connector, 2022-105/000-012, Wago

1-wire female multipoint connector for insertion into base terminals, codable 5-pole orange

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour orange
Contact type Buchse
Rated voltage 690 V
Rated current 24 A
Orientation gerade
Pin number 5-polig
Grid 5.2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes