2022-105/999-953 | WAGO

1-wire female connector, 5 pole, pitch 5.2 mm, straight, gray, 2022-105/999-953

Order No.: 43P3437
EAN: 4055143534420
MPN:
2022-105/999-953
Series: X-COM S
2022-105/999-953 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8786 €

Female connector, 2022-105/999-953, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 4 mm², pin spacing 5.2 mm, 5-pole, centered locking levers, 4,00 mm², gray.

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grau
Contact type Buchse
Rated voltage 690 V
Rated current 24 A
Orientation gerade
Pin number 5-polig
Grid 5.2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes