2022-106/000-016 | WAGO

1-wire female connector, 6 pole, pitch 5.2 mm, straight, green-yellow, 2022-106/000-016

Order No.: 43P3441
EAN: 4045454705626
MPN:
2022-106/000-016
Series: X-COM S
2022-106/000-016 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8195 €

1-Conductor female connector, 2022-106/000-016, Wago

1-conductor female multipoint connector for insertion into base terminals, codable 6-pole green-yellow

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grün-gelb
Contact type Buchse
Rated voltage 690 V
Rated current 24 A
Orientation gerade
Pin number 6-polig
Grid 5.2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes