2022-106/000-039/999-953 | WAGO
1-wire female connector, 6 pole, pitch 5.2 mm, straight, green-yellow/blue/gray, 2022-106/000-039/999-953
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 2022-106/000-039/999-953, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 4 mm², pin spacing 5.2 mm, 6-pole, centered locking levers, 4,00 mm², green-yellow/blue/gray.
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grün-gelb/blau/grau | |
Contact type | Buchse | |
Rated voltage | 690 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 5.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |