2022-114/000-039 | WAGO

1-wire female connector, 14 pole, pitch 5.2 mm, straight, green-yellow/blue/gray, 2022-114/000-039

Order No.: 43P3537
EAN: 4045454915889
MPN:
2022-114/000-039
Series: X-COM S
2022-114/000-039 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8413 €

1-Conductor female connector, 2022-114/000-039, Wago

1-conductor female multipoint connector with PE end module (green-yellow) for insertion into base terminals, can be coded 14-pin green-yellow, blue, gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.2 mm
Connection push-in
Orientation straight
Rated voltage 690 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green-yellow/blue/gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes