2022-114/146-000 | WAGO

1-wire female connector, 14 pole, pitch 5.2 mm, straight, gray, 2022-114/146-000

Order No.: 43P3540
EAN: 4050821090816
MPN:
2022-114/146-000
Series: X-COM S
2022-114/146-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3169 €

1-Conductor female connector, 2022-114/146-000, Wago

1-conductor female multipoint connector with strain relief plate and locking pawls for insertion into basic terminals, codable 14-pin gray

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grau
Contact type Buchse
Rated voltage 690 V
Rated current 24 A
Orientation gerade
Pin number 14-polig
Grid 5.2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes