2022-115/000-037 | WAGO

1-wire female connector, 15 pole, pitch 5.2 mm, straight, gray/green-yellow, 2022-115/000-037

Order No.: 43P3545
EAN: 4045454913106
MPN:
2022-115/000-037
Series: X-COM S
2022-115/000-037 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4363 €

1-Conductor female connector, 2022-115/000-037, Wago

1-conductor female multipoint connector with PE end module (green-yellow) for insertion into basic terminals, can be coded 15-pin green-yellow, gray

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grau/grün-gelb
Contact type Buchse
Rated voltage 690 V
Rated current 24 A
Orientation gerade
Pin number 15-polig
Grid 5.2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes