2022-115/127-000 | WAGO
1-wire female connector, 15 pole, pitch 5.2 mm, straight, gray, 2022-115/127-000
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
12.9115 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2022-115/127-000, Wago
1-conductor female multipoint connector with locking pawls for insertion into basic terminals codable 15-pole gray
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 690 V | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 5.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |