2091-1102/000-1000 | WAGO
1-wire female connector, 2 pole, pitch 3.5 mm, straight, light gray, 2091-1102/000-1000
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 3 Weeks
1-Conductor female connector, 2091-1102/000-1000, Wago
Female connector with grip plate 2-pole Spacing 3.5 mm / 0.138 in light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |