2091-1106/002-1000 | WAGO
1-wire female connector, 6 pole, pitch 3.5 mm, straight, light gray, 2091-1106/002-1000
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
1-Conductor female connector, 2091-1106/002-1000, Wago
Female connector with grip plate Cable bundling function and unlocking aid 6-pole Spacing 3.5 mm / 0.138 in light gray
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |