2091-1107/002-000 | WAGO

1-wire female connector, 7 pole, pitch 3.5 mm, straight, light gray, 2091-1107/002-000

Order No.: 43P3699
EAN: 4055143478847
MPN:
2091-1107/002-000
Series: 2091
2091-1107/002-000 WAGO PCB Connection Systems Image 1
2091-1107/002-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0817 €

Female connector, 2091-1107/002-000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 7-pole, gripping plate sliding connector release, 1,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated locking latches prevent accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes