2091-1132 | WAGO

1-wire female connector, 12 pole, pitch 3.5 mm, straight, light gray, 2091-1132

Order No.: 43P3722
EAN: 4050821160823
MPN:
2091-1132
Series: 2091
2091-1132 WAGO PCB Connection Systems Image 1
2091-1132 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available in 5 Days: 1,963 pcs. - if ordered today
Total Price:
6.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2832 €

1-Conductor female connector, 2091-1132, Wago

Female connector 12-pole Spacing 3,5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes