2091-1153 | WAGO

Socket header, 3 pole, pitch 3.5 mm, straight, light gray, 2091-1153

Order No.: 43P1228
EAN: 4050821162339
MPN:
2091-1153
Series: 2091
2091-1153 WAGO PCB Connection Systems Image 1
2091-1153 WAGO PCB Connection Systems Image 2
2091-1153 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available in 5 Days: 238 pcs. - if ordered today
Total Price:
2.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2372 €
with gripping plate 3-pole light gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes