2091-1158 | WAGO

Socket header, 8 pole, pitch 3.5 mm, straight, light gray, 2091-1158

Order No.: 43P1236
EAN: 4050821162377
MPN:
2091-1158
Series: 2091
WAGO
2091-1158 WAGO PCB Connection Systems Image 1
2091-1158 WAGO PCB Connection Systems Image 2
2091-1158 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Available in 5 Days: 232 pcs.
Leadtime: 1 Week **
Total Price:
4.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9028 €
with gripping plate 8-pole light gray
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 8 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes