2091-1172 | WAGO

Socket header, 2 pole, pitch 3.5 mm, straight, light gray, 2091-1172

Order No.: 43P1242
EAN: 4050821162407
MPN:
2091-1172
Series: 2091
2091-1172 WAGO PCB Connection Systems Image 1
2091-1172 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 90 pcs.
Available in 5 Days: 23,421 pcs.
Leadtime: 4 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
25 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
without gripping plate 2-pole light gray
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour hellgrau
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes