2091-1174/000-5000 | WAGO

Socket header, 4 pole, pitch 3.5 mm, straight, light gray, 2091-1174/000-5000

Order No.: 43P3750
EAN: 4050821369196
MPN:
2091-1174/000-5000
Series: 2091
WAGO
2091-1174/000-5000 WAGO PCB Connection Systems Image 1
2091-1174/000-5000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7965 €

Female header, 2091-1174/000-5000, Wago

Female connector picoMAX® eCOM with straight solder pins without grip plate 4-pole Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 4 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes