2091-1306 | WAGO

Socket header, 6 pole, pitch 3.5 mm, straight, light gray, 2091-1306

Order No.: 43P1256
EAN: 4050821160854
MPN:
2091-1306
Series: 2091
WAGO
2091-1306 WAGO PCB Connection Systems Image 1
2091-1306 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8913 €
6-pole Pin spacing 3.5 mm / 0.138 in light gray
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 6 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes