2091-1308/200-000 | WAGO
Socket header, 8 pole, pitch 3.5 mm, straight, light gray, 2091-1308/200-000
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: On Request **
THR female header, 2091-1308/200-000, WAGO
THR female header, straight, Pin spacing 3.5 mm, 8-pole, 0.4 x 0.9 mm solder pin, light gray.
Features
- Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
- The female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20 g
Technical specifications
Anschluss | Lötstift | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | lichtgrau | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 3.5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |