2091-1326 | WAGO
Socket header, 6 pole, pitch 3.5 mm, angled, light gray, 2091-1326
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: On Request
THT female header, 2091-1326, WAGO
THT female header, angled, Pin spacing 3.5 mm, 6-pole, 0.4 x 0.9 mm solder pin, light gray.
Features
- Touch-proof PCB outputs
- Easy-to-identify PCB inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |