2091-1376 | WAGO

Socket header, 6 pole, pitch 3.5 mm, angled, light gray, 2091-1376

Order No.: 43P3823
EAN: 4050821162902
MPN:
2091-1376
Series: 2091
2091-1376 WAGO PCB Connection Systems Image 1
2091-1376 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 40 pcs.
Available in 5 Days: 556 pcs.
Leadtime: 3 Weeks **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5343 €

Female header, 2091-1376, Wago

Female connector picoMAX® eCOM with angled solder pins without grip plate 6-pole Spacing 3,5 mm / 0.138 in light grey

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour hellgrau
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 10 A
Orientation abgewinkelt
Pin number 6-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes