2091-1423/200-000 | WAGO

Pin header, 3 pole, pitch 3.5 mm, angled, light gray, 2091-1423/200-000

Order No.: 43P3873
EAN: 4050821396222
MPN:
2091-1423/200-000
Series: 2091
2091-1423/200-000 WAGO PCB Connection Systems Image 1
2091-1423/200-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 2091-1423/200-000, Wago

Male header with angled solder pins 3 poles grid spacing 3,5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes