2091-1425 | WAGO
Pin header, 5 pole, pitch 3.5 mm, angled, light gray, 2091-1425
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 2,780 pcs.
Leadtime: 1 Week **
5-pole Pin spacing 3.5 mm / 0.138 in light gray
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |