2091-1432/205-000 | WAGO
Pin header, 12 pole, pitch 3.5 mm, angled, light gray, 2091-1432/205-000
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 2091-1432/205-000, Wago
Male header with angled solder pins and mounting flanges 12-pin Spacing 3,5 mm / 0.138 in light grey
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | hellgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |