2091-1522/020-000 | WAGO

1-wire pin header, 2 pole, pitch 3.5 mm, straight, light gray, 2091-1522/020-000

Order No.: 43P3913
EAN: 4050821161394
MPN:
2091-1522/020-000
Series: 2091
2091-1522/020-000 WAGO PCB Connection Systems Image 1
2091-1522/020-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

1-Conductor male connector, 2091-1522/020-000, Wago

Male connector 2-pole Spacing 3.5 mm / 0.138 in with snap-in foot light gray

Technical specifications
Connection Push-in
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour lichtgrau
Contact type Stift
Rated voltage 160 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes