2091-1523/002-3000 | WAGO
1-wire pin header, 3 pole, pitch 3.5 mm, straight, light gray, 2091-1523/002-3000
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male connector, 2091-1523/002-3000, WAGO
1-conductor male connector, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 3-pole, Integrated release lever, direct marking, 1.50 mm², light gray.
Features
- Universal connection for all conductor types
- Easy-to-use design does not require special tools
- Testing parallel to conductor entry - tip contact
- For “wire-to-wire” and “board-to-wire” connections
- Integrated release lever
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Stift | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |