2091-1523/020-000 | WAGO
1-wire pin header, 3 pole, pitch 3.5 mm, straight, light gray, 2091-1523/020-000
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
1-Conductor female plug, 2091-1523/020-000, Wago
Male connector with snap-in foot 3 poles Spacing 3,5 mm / 0.138 in light grey
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Stift | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |