2091-1525/002-3000 | WAGO
1-wire pin header, 5 pole, pitch 3.5 mm, straight, light gray, 2091-1525/002-3000
Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 3 Weeks
Male connector, 2091-1525/002-3000, WAGO
1-conductor male connector, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 5-pole, Integrated release lever, direct marking, 1.50 mm², light gray.
Features
- Universal connection for all conductor types
- Easy-to-use design does not require special tools
- Testing parallel to conductor entry - tip contact
- For “wire-to-wire” and “board-to-wire” connections
- Integrated release lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |