2091-1702/200-000 | WAGO
Pin header, 2 pole, pitch 3.5 mm, straight, black, 2091-1702/200-000
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
THR pin strip, 2091-1702/200-000, WAGO
THR pin strip, 1.0 mm Ø solder pin, straight, Pin spacing 3.5 mm, 2-pole, black.
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |