2091-1703 | WAGO
Pin header, 3 pole, pitch 3.5 mm, straight, black, 2091-1703
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: On Request
THT pin strip, 2091-1703, WAGO
THT pin strip, 1.0 mm Ø solder pin, straight, Pin spacing 3.5 mm, 3-pole, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |