2091-1708 | WAGO

Pin header, 8 pole, pitch 3.5 mm, straight, black, 2091-1708

Order No.: 44P7391
EAN: 4055143934787
MPN:
2091-1708
Series: 2091
WAGO
2091-1708 WAGO PCB Connection Systems Image 1
2091-1708 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5708 €

THT pin strip, 2091-1708, WAGO

THT pin strip, 1.0 mm Ø solder pin, straight, Pin spacing 3.5 mm, 8-pole, black.

Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 8 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No