2091-1728 | WAGO
Pin header, 8 pole, pitch 3.5 mm, angled, black, 2091-1728
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 3,200 pcs.
Leadtime: 1 Week **
THT pin strip, 2091-1728, WAGO
THT pin strip, 1.0 mm Ø solder pin, angled, Pin spacing 3.5 mm, 8-pole, black.
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |