2091-1730 | WAGO
Pin header, 10 pole, pitch 3.5 mm, angled, black, 2091-1730
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: On Request
THT pin strip, 2091-1730, WAGO
THT pin strip, 1.0 mm Ø solder pin, angled, Pin spacing 3.5 mm, 10-pole, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |