2092-1112/000-5000 | WAGO
1-wire female connector, 12 pole, pitch 5 mm, straight, light gray, 2092-1112/000-5000
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
1-Conductor female connector, 2092-1112/000-5000, Wago
Female connector with grip plate 12-pole Spacing 5 mm / 0.197 in light grey
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |