2092-1112/002-000 | WAGO

1-wire female connector, 12 pole, pitch 5 mm, straight, light gray, 2092-1112/002-000

Order No.: 43P4012
EAN: 4050821411772
MPN:
2092-1112/002-000
Series: 2092
2092-1112/002-000 WAGO PCB Connection Systems Image 1
2092-1112/002-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.8060 €
50 pcs.
8.0087 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor female connector, 2092-1112/002-000, Wago

Female connector with grip plate 12-pole grid dimension 5 mm / 0.197 in light grey

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour lichtgrau
Contact type Buchse
Rated voltage 320 V
Rated current 15 A
Orientation gerade
Pin number 12-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes