2092-1152 | WAGO

Socket header, 2 pole, pitch 3.5 mm, straight, light gray, 2092-1152

Order No.: 43P1328
EAN: 4050821163558
MPN:
2092-1152
Series: 2092
2092-1152 WAGO PCB Connection Systems Image 1
2092-1152 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8207 €
with gripping plate 2-pole light gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes