2092-1162/000-5000 | WAGO

Socket header, 12 pole, pitch 5 mm, straight, light gray, 2092-1162/000-5000

Order No.: 43P4063
EAN: 4050821357513
MPN:
2092-1162/000-5000
Series: 2092
WAGO
2092-1162/000-5000 WAGO PCB Connection Systems Image 1
2092-1162/000-5000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.092 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.092 €

Female header, 2092-1162/000-5000, Wago

Female connector picoMAX® eCOM with straight solder pins with grip plate 12-pole pitch 5 mm / 0.197 in xxxx

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation straight
Pin number 12 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes