2092-1173 | WAGO

Socket header, 3 pole, pitch 5 mm, straight, light gray, 2092-1173

Order No.: 43P1336
EAN: 4050821165118
MPN:
2092-1173
Series: 2092
2092-1173 WAGO PCB Connection Systems Image 1
2092-1173 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 5 Days: 1,222 pcs.
Leadtime: 4 Weeks **
Total Price:
2.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0944 €
without gripping plate 3-pole light gray
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour lichtgrau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 3-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes