2092-1179 | WAGO
Socket header, 9 pole, pitch 5 mm, straight, light gray, 2092-1179
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 4 Weeks **
Female header, 2092-1179, Wago
Female connector eCOM with straight solder pins without grip plate 9-pole Spacing 5 mm / 0.197 in
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |