2092-1182 | WAGO
Socket header, 12 pole, pitch 5 mm, straight, light gray, 2092-1182
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Available in 5 Days: 1,488 pcs.
Leadtime: 4 Weeks **
without gripping plate 12-pole light gray
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |