2092-1303 | WAGO

Female connector, 3 pole, pitch 5 mm, straight, light gray, 2092-1303

Order No.: 44P8055
EAN: 4050821163640
MPN:
2092-1303
Series: 2092
2092-1303 WAGO PCB Connection Systems Image 1
2092-1303 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 5 Days: 746 pcs.
Leadtime: 3 Weeks **
Total Price:
2.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9036 €

THT female header, 2092-1303, WAGO

THT female header, straight, Pin spacing 5 mm, 3-pole, 0.4 x 1.3 mm solder pin, light gray.

Features

  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour lichtgrau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 3-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No