2092-1305 | WAGO
Female connector, 5 pole, pitch 5 mm, straight, light gray, 2092-1305
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Available in 5 Days: 232 pcs.
Leadtime: 3 Weeks **
THT female header, 2092-1305, WAGO
THT female header, straight, Pin spacing 5 mm, 5-pole, 0.4 x 1.3 mm solder pin, light gray.
Features
- Touch-proof PCB outputs
- Easy-to-identify PCB inputs and outputs
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |